The MPS203R04 is a DPDT on-mom pushbutton switch with a contact current rating of 3A and a voltage rating of 125V AC. It features silver plating and a panel mount configuration. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -15°C to 70°C. It is available in a bulk packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MPS203R04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | MPS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MPS203R04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.