
Pushbutton Switches DPDT 3A 125VAC PUSHBUTTON SWITCH
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | MPS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |