Fixed Resistor, Metal Glaze/thick Film, 100W, 3300ohm, 350V, 1% +/-Tol, 50ppm/Cel, 6219
TE Connectivity MPT100C3K3F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 15.75 |
| Tolerance | 1 |
| Package Width | 4.95 |
| Package Height | 20.7 |
| Series | MPT |
| Resistance | 3300 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MPT100C3K3F to view detailed technical specifications.
No datasheet is available for this part.