
TE Connectivity MPT30C16RJ technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.34 |
| Product Length (mm) | 10.67 |
| Product Depth (mm) | 3.44 |
| Product Height (mm) | 16.52 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.86 |
| Lead Length (mm) | 9.91 |
| Resistance Value | 16Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MPT30C16RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.