
Res Thick Film 20 Ohm 5% 30W ±50ppm/°C Molded RDL Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MPT30C20RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.34 |
| Product Length (mm) | 10.67 |
| Product Depth (mm) | 3.44 |
| Product Height (mm) | 16.52 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.86 |
| Lead Length (mm) | 9.91 |
| Resistance Value | 20Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MPT30C20RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.