This 9-position SP rotary switch features a knob shaft actuator and PC turret termination style. It can handle a maximum current of 0.5A at 125VAC or 28VDC. The switch is rated for 125VAC and 28VDC maximum AC and DC voltage, respectively. It is designed for through-hole mounting and operates within a temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | SP |
| Max Current Rating | 0.5@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Number of Positions | 9 |
| Termination Style | PC Turret |
| Mounting | Through Hole |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |