Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VDC 0.4VA PC Pins 20000Cycles 2.54mm Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MRD10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| ELV | Non-Compliant |
| Mount | Through Hole |
| Number of Positions | 10 |
| Package Quantity | 60 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | MRD |
| Type | Switch |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MRD10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.