This 10-position rotary switch is designed for surface mount applications with a 2.54mm pitch. It is available in quantities of 1000. The switch is not RoHS compliant and is not washable. It is sealable with a seal.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MRD10CSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | MRD |
| Type | Switch |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MRD10CSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.