The TE Connectivity MRD10S is a 10-position rotary surface mount switch with a 2.54mm pitch. It is non-compliant with ELV regulations and contains lead, making it non-RoHS compliant. The switch is sealable with a seal, but not washable. It is available in a package quantity of 60.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 60 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | MRD |
| Type | Switch |
| Washable | No |
| RoHS | Not Compliant |