Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VDC 0.4VA Gull Wing 20000Cycles 2.54mm SMD T/R
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | MRD |
| Termination | Gull Wing |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| Washable | No |
| RoHS | Not Compliant |