NPN Silicon RF Power Bipolar Transistor, featuring a single element and a 4-pin radial package. This component offers 4 terminals for robust connectivity.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | RADIAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |