
Rotary switch featuring 3 poles and 4 positions per deck, with 1 deck and 3 contacts. Offers 30° index angle with fixed stops and a 400mA contact current rating. Terminates via PC pins and includes a long, thin knob actuator. Rated for 20VAC/20VDC at 0.4VA, with brass contacts and gold plating. Mounts through hole or panel, operating between -20°C and 70°C.
Sign in to ask questions about the TE Connectivity MRJE3404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MRJE3404 technical specifications.
| Actuator Length | 19mm |
| Contact Current Rating | 400mA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 11.94mm |
| ELV | Compliant |
| Height | 34.04mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Decks | 1 |
| Number of Poles | 3 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MRJ |
| Termination | PC Pin |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 11.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MRJE3404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
