RESISTOR, NETWORK, FILM, ISOLATED, 0.063W, THROUGH HOLE MOUNT, CHIP, ROHS COMPLIANT
TE Connectivity MRS10KB technical specifications.
| Number of Terminals | 8 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Tolerance | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.