Solid State Relay 25mA 1.5V DC-IN 2A 80V DC-OUT Box/Tray
TE Connectivity MS18-1006 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.