The MS4525HRD-M015GS is a gage pressure sensor from TE Connectivity, operating within a pressure range of 0 to 15 psi. It can withstand a maximum overload pressure of 300 psi. The device is powered by a supply voltage of up to 3.6V, with a maximum supply current of 0.0125A. The sensor's operating temperature range spans from -40°C to 125°C. It is designed for use in gas media and is available in an 8-pin SMD module package.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 300psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 0.0125(Typ)mA |
| Media | Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |