
Board Mount Pressure Sensor 10bar to 1.1bar Absolute 14-Pin SMD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3 |
| Number of Bits | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |