ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0.145-15.95Psi, 0-3V, SQUARE, SURFACE MOUNT, ROHS COMPLIANT, 8 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3 |
| Number of Bits | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |