Pressure Sensor 0bar to 30bar Absolute 14-Pin SMD
Checking distributor stock and pricing after the page loads.
TE Connectivity MS5535-30CM technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 30bar |
| Maximum Overload Pressure | 50bar |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 0.004(Typ)mA |
| Min Operating Supply Voltage | 2.2V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 14 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.