Peizoresistive Sensor, Barometric, 4.351Psi Min, 15.95Psi Max, 4%, 0-3V, Rectangular, Surface Mount
TE Connectivity MS5607-02BA03 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.