Board Mount Pressure Sensor 0bar to 5bar Absolute 8-Pin SMD
Checking distributor stock and pricing after the page loads.
TE Connectivity MS5803-05BA technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 5bar |
| Maximum Overload Pressure | 30bar |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 1.4(Typ)mA |
| Media | Gas |
| Min Operating Supply Voltage | 1.8V |
| Response Time | 8.22ms |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 8 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |