
Board mount absolute pressure sensor with a measurement range of 0.3 bar to 1.1 bar. Features a 24-bit resolution and operates within a supply voltage of 1.8 V to 3.6 V. Designed for a wide temperature range, from -40°C to 85°C. Termination is SOLDER for secure integration.
TE Connectivity MS580302BA01-00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MS580302BA01-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.