
Board mount absolute pressure sensor with a measurement range of 0 bar to 5 bar. Features a 24-bit resolution and operates within a temperature range of -40°C to 85°C. Requires a supply voltage between 1.8V and 3.6V. Termination is solder for secure mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MS580305BA01-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MS580305BA01-00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 24 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MS580305BA01-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.