24-bit absolute pressure sensor module for environmental sensing, operating from -40°C to 85°C with a supply voltage range of 1.8V to 3.6V. This board mount component measures pressure from 0 bar to 30 bar and features SOLDER termination for secure integration. Designed for SMD mounting, it offers precise pressure readings in a compact package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MS580330BA01-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MS580330BA01-00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MS580330BA01-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.