Pressure Sensor 0.3bar to 1.2bar 4-Pin T/R
Checking distributor stock and pricing after the page loads.
TE Connectivity MS5837-02BA technical specifications.
| Operating Pressure Range | 0.3bar to 1.2bar |
| Maximum Overload Pressure | 10bar |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.5V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |