TE Connectivity MS5837-02BA26 technical specifications.
| Operating Pressure Range | 0.3bar to 1.2bar |
| Maximum Overload Pressure | 10bar |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 0.02mA |
| Media | Liquid |
| Min Operating Supply Voltage | 1.5V |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity MS5837-02BA26 to view detailed technical specifications.
No datasheet is available for this part.