The MS7202-A2 is an absolute pressure sensor with a maximum operating supply voltage of 12 volts and a maximum operating temperature range of -40 to 150 degrees Celsius. It has a maximum supply current of 0.1 amps and a maximum overload pressure of 10 bar. The device is a 5-pin die package with a package family name of die. It is designed for board mount applications and is suitable for use in environmental sensing applications.
TE Connectivity MS7202-A2 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 2bar |
| Maximum Overload Pressure | 10bar |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Maximum Supply Current | 0.1mA |
| Pin Count | 5 |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.