The MS7801-D is a differential pressure sensor from TE Connectivity with an operating pressure range of 0 to 1 bar and a maximum overload pressure of 5 bar. It operates at a maximum supply voltage of 20V and has a temperature range of -40 to 125°C. The sensor is packaged in a 6-pin die format.
Checking distributor stock and pricing after the page loads.
TE Connectivity MS7801-D technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 5bar |
| Max Operating Supply Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 6 |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |