
Analog/Digital Output Pressure, Temperature, and Humidity Sensor. Operating temperature range from -40°C to 85°C. Features a 3V nominal supply voltage, with a maximum of 3.6V and a minimum of 1.5V. Housed in an 8-pin QFN EP package with a JEDEC code of R-XXMA-N8, measuring 3mm in width and 5mm in length. Designed for industrial temperature grades.
Sign in to ask questions about the TE Connectivity MS860702BA01-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MS860702BA01-50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N8 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MS860702BA01-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.