signal Relay 5VDC 100Ohm 1A DPDT(9.4x10.29x12.52)mm THT Military Relay
TE Connectivity MSC-5S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Manufacturer Series | MS |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MSC-5S to view detailed technical specifications.
No datasheet is available for this part.