Inductor RF Shielded/Molded Wirewound 3.3mH 10% 250KHz 45Q-Factor 40mA 53Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 3300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.04A |
| Max DC Resistance | 53Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 0.84MHz |
| Lead Style | Axial |
| Product Length | 10.65mm |
| Product Diameter | 4.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |