Pressure Sensor 0psi to 100psi Automotive 4-Pin
TE Connectivity MSP-300-100-P-5-S-1 technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 200psi(Min) |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MSP-300-100-P-5-S-1 to view detailed technical specifications.
No datasheet is available for this part.