The TE Connectivity MSP-300-250-P-2-S-1 pressure sensor operates within a pressure range of 0 to 250psi and can withstand a maximum overload pressure of 500psi. It has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C. The sensor has a maximum supply voltage of 12V and a maximum supply current of 10mA. It is designed to operate with a typical supply voltage of 5V. The sensor has 4 pins and is suitable for industrial applications.
TE Connectivity MSP-300-250-P-2-S-1 technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Maximum Overload Pressure | 500psi(Min) |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 12V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 2.5V |
| Output Voltage | 0 to 0.1V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MSP-300-250-P-2-S-1 to view detailed technical specifications.
No datasheet is available for this part.