The TE Connectivity MSP-600-05K-P-4-N-1 pressure sensor operates within a pressure range of 0 to 5000psi and withstands overload pressures up to 10000psi. It functions within a temperature range of -40 to 100°C and is powered by a supply voltage between 10 and 30 volts. The typical operating supply voltage is 12, 15, 18, or 24 volts. This 3-pin device is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Maximum Overload Pressure | 10000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10V |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |