Pressure Sensor 0psi to 200psi 3-Pin
TE Connectivity MSP-600-200-P-3-A-1 technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Maximum Overload Pressure | 400psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MSP-600-200-P-3-A-1 to view detailed technical specifications.
No datasheet is available for this part.