The TE Connectivity MSP-600-250-P-4-N-1 pressure sensor operates within a pressure range of 0 to 250 psi and can withstand a maximum overload pressure of 500 psi. It functions within a temperature range of -40 to 100°C. The sensor's supply voltage can range from 10 to 30 V, with typical operating voltages of 12, 15, 18, or 24 V. The device has a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 250psi |
| Maximum Overload Pressure | 500psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10V |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |