
Illuminated pushbutton switch featuring a round, black thermoplastic plunger with a 2.5mm actuator length. This SPST (Single Pole Single Throw) switch offers a 3A current rating at 125VAC and a copper alloy contact material with silver plating. Designed for panel mounting with solder lug termination, it operates within a temperature range of -20°C to 80°C and boasts an electrical life of 5000 cycles.
TE Connectivity MSP103B technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.5mm |
| Actuator Material | Thermoplastic |
| Package/Case | 125 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 10.4mm |
| Electrical Life | 5000Cycles |
| ELV | Non-Compliant |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MSP3 |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSP103B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.