
Illuminated pushbutton switch, SPST, momentary, panel mount, featuring a black thermoplastic actuator with a 2.5mm length. Offers a 3A contact current rating with silver-plated copper alloy contacts and a 125V AC / 5V DC voltage rating. Designed for a straight orientation with lug termination and an electrical life of 5000 cycles. Operating temperature range from -20°C to 80°C.
Sign in to ask questions about the TE Connectivity MSP103B04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MSP103B04 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.5mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 11.99mm |
| Diameter | 10.4mm |
| Electrical Life | 5000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 11.99mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 5V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MSP3 |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSP103B04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
