
Illuminated & Non-Illuminated Pushbutton Switch with SPST (Single Pole, Single Throw) configuration and momentary contact. Features a 3A current rating at 125VAC, a round black thermoplastic plunger with a 2.5mm actuator length, and copper alloy contacts with silver plating. This panel-mount switch offers wire lug termination and operates within a temperature range of -20°C to 80°C, with an electrical life of 5000 cycles.
Sign in to ask questions about the TE Connectivity MSP103C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MSP103C0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.5mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 10.4mm |
| Electrical Life | 5000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | MSP3 |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSP103C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
