
Illuminated pushbutton switch featuring a 10.4mm diameter and SPST momentary function. Rated for 3A at 125V AC, this panel-mount switch offers a straight orientation with lug termination. It boasts a thermoplastic actuator with a black finish and 2.5mm length, constructed with a copper alloy contact material and silver plating. Designed for durability, it provides an electrical life of 5000 cycles and operates within a temperature range of -20°C to 80°C.
TE Connectivity MSP103C004 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.5mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 10.4mm |
| Electrical Life | 5000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSP3 |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSP103C004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
