
Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary contact, featuring a red thermoplastic actuator with a 2.5mm length. This panel mount switch offers a 3A current rating at 125VAC, with silver-plated copper alloy contacts and wire lug termination. Operating within a temperature range of -20°C to 80°C, it has an electrical life of 5000 cycles.
Sign in to ask questions about the TE Connectivity MSP103C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MSP103C2 technical specifications.
| Actuator Color | Red |
| Actuator Length | 2.5mm |
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 10.4mm |
| Electrical Life | 5000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | MSP3 |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSP103C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.