
Illuminated pushbutton switch, SPST, momentary, featuring a 3A current rating and a 125V AC voltage rating. This panel-mount switch has a red thermoplastic actuator with a 4mm diameter and 2.5mm length. It offers a 5000-cycle electrical life and operates within a temperature range of -20°C to 80°C. The switch utilizes silver-plated copper alloy contacts and is RoHS compliant.
Sign in to ask questions about the TE Connectivity MSP103C204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MSP103C204 technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 4mm |
| Actuator Length | 2.5mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 11.99mm |
| Diameter | 10.4mm |
| Electrical Life | 5000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 11.99mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 5V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSP3 |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSP103C204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
