
Illuminated pushbutton switch featuring a SPST-NC (Single Pole, Single Throw, Normally Closed) configuration with a 500mA contact current rating and 125V AC voltage rating. This panel-mount switch has a black thermoplastic round button actuator measuring 0.256 inches in length. It offers a silver-plated copper alloy contact material and a straight lug termination, with an electrical life of 10,000 cycles. Operating within a temperature range of -20°C to 80°C, this RoHS compliant component is designed for illuminated applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity MSPF101B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MSPF101B technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.256inch |
| Actuator Material | Thermoplastic |
| Actuator Type | Round, Button |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 500mA |
| Diameter | 11.8mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSPF |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSPF101B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
