
Illuminated & Non-Illuminated Pushbutton Switch, SPST, Off-Mom function. Features a red thermoplastic round plunger actuator with a 0.256-inch length. Rated for 0.5A at 125VAC, with copper alloy contacts plated in silver. Designed for panel mounting with solder lug termination and a straight orientation. Offers an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 80°C.
TE Connectivity MSPF101C technical specifications.
| Actuator Color | Red |
| Actuator Length | 0.256inch |
| Actuator Material | Thermoplastic |
| Actuator Type | Round, Button |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MSPF |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSPF101C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
