
Illuminated & Non-Illuminated Pushbutton Switch with a momentary, SPST contact configuration. Features a round polyamide actuator and copper alloy contacts with gold/nickel plating. Rated for 0.1A and 50VDC, with an electrical life of 50,000 cycles. Designed for panel mounting with wire lug termination, operating between -10°C and 80°C.
TE Connectivity MSPM101B104 technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 100mA |
| Depth | 13.21mm |
| Diameter | 13.2mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MSPM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSPM101B104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
