
Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary, 100mA contact current rating, 50VDC max voltage rating. Features a round, polyamide actuator with a 8.02mm length and 13.2mm diameter. Offers 50,000 electrical cycles, copper alloy contacts with gold plating, and lug termination. Panel mount design with straight orientation, operating between -10°C and 80°C.
TE Connectivity MSPM101C104 technical specifications.
| Actuator Length | 8.02mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Diameter | 13.2mm |
| Electrical Life | 50000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MSPM |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity MSPM101C104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.