
Illuminated pushbutton switch featuring a momentary SPST contact configuration. This component offers a 100mA current rating and a 50VDC voltage rating, with a contact material of gold-plated copper alloy. Designed for panel mounting with PC pin termination, it boasts an electrical life of 5 million cycles and operates within a temperature range of -10°C to 80°C. The red, round polyamide actuator measures 8.02mm in length.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Red |
| Actuator Length | 8.02mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSPM |
| Switch Function | Off-Mom |
| Termination | Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
