
TE CONNECTIVITY / ALCOSWITCH MSPS103C SWITCH, PUSHBUTTON, SPST-NO, 500mA, 125V
Sign in to ask questions about the TE Connectivity MSPS103C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MSPS103C technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Round, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 10.16mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MSPS, Alcoswitch |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSPS103C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
