Illuminated pushbutton switch featuring a round, black thermoplastic plunger with a 0.2-inch actuator length. This SPST, Off-Mom switch offers a 500mA contact current rating at 125VAC, with silver-plated copper alloy contacts. Designed for panel mounting with solder lug termination, it boasts an electrical life of 10,000 cycles and operates within a -20°C to 80°C temperature range. Approvals include UL and CSA, with RoHS compliance.
Sign in to ask questions about the TE Connectivity MSPS103C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity MSPS103C0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.2inch |
| Actuator Material | Thermoplastic |
| Actuator Type | Round, Button |
| Approvals | UL, CSA |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 10.16mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MSPS |
| Switch Function | Off-Mom |
| Termination | Lug |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MSPS103C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.