The TE Connectivity MSPS103C2 is a SPST panel mount switch rated for 500mA and 125V AC. It features a thermoplastic actuator and copper alloy contacts with silver plating. The switch has an electrical life of 50,000 cycles and is compliant with UL and CSA approvals. It is designed for operation between -20°C and 80°C.
TE Connectivity MSPS103C2 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Thermoplastic |
| Approvals | UL, CSA |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | MSPS |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
