
SPDT slide switch featuring a right-angle, through-hole mount with PC pin termination. Rated for 300mA at 125V AC, this switch offers an electrical life of 15,000 cycles. It includes a black polyester actuator with a 3.99mm length and a 3.3mm tail length. Contact material is silver-plated copper alloy, and the component operates within a temperature range of -20°C to 85°C.
TE Connectivity MSS1200R technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.99mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MSS |
| Switch Function | On-On |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MSS1200R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.